503MAA000687DAF | ||
---|---|---|
DigiKey Part Number | 503MAA000687DAF-ND | |
Manufacturer | ||
Manufacturer Product Number | 503MAA000687DAF | |
Description | MEMS OSC XO 1.7V-3.6V 4SMD | |
Customer Reference | ||
Detailed Description | LVCMOS XO (Standard) Pin Configurable Oscillator 1.7V ~ 3.6V 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 22.5792MHz, 24.576MHz | |
Frequency - Output 2 | - | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 4.9mA | |
Size / Dimension | 0.079" L x 0.098" W (2.00mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 4-SMD, No Lead |