Pin Configurable/Selectable Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency - Output 1 | Frequency - Output 2 | Function | Output | Voltage - Supply | Frequency Stability | Operating Temperature | Current - Supply (Max) | Size / Dimension | Height | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : ¥110.89000 Cut Tape (CT) 250 : ¥96.57276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz | - | - | HCSL, LVDS, LVPECL | 3.135V ~ 3.465V | - | -40°C ~ 85°C | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | 8-SMD Module | ||
0 In Stock Check Lead Time | 2,500 : ¥74.51610 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz | - | - | HCSL, LVDS, LVPECL | 3.135V ~ 3.465V | - | -40°C ~ 85°C | - | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.045" (1.15mm) | 8-SMD Module |