Results: 0
Manufacturer
Banner Engineering CorporationPanasonic Industrial Automation Sales
Series
-EZ-LIGHT®K30K30 ProK50K50 ProK70LC25TM18PTL110SS22
Packaging
BoxBulk
Mounting Type
-Chassis MountPanel Mount, Front
Actuator Type
-Round, Button, DomedRound, Button, Flush
Circuit
-SPSTSPST-NCSPST-NO
Switch Function
-Off-MomOff-OnOn-Mom
Illumination Type, Color
-LED, BlueLED, Blue/GreenLED, Blue/Green/RedLED, Blue/Green/YellowLED, Blue/OrangeLED, Blue/RedLED, Blue/Red/YellowLED, Blue/WhiteLED, Blue/YellowLED, GreenLED, Green/Green
Features
-LED DisplayTactile Feedback
Voltage - Supply
10 ~ 30VDC12 ~ 30VDC18 ~ 30VDC24VDC-
Response Time
3ms5ms10ms50ms120ms150ms250ms300ms-
Termination Style
-Cable LeadsCable with Connector (M12)Connector (M12)Screw Terminal
Panel Cutout Dimensions
-Circular - 18.00mm DiaCircular - 22.00mm DiaCircular - 30.00mm DiaCircular - 50.00mm Dia
Operating Temperature
-40°C ~ 50°C-40°C ~ 60°C-20°C ~ 50°C0°C ~ 50°C5°C ~ 45°C-
Ingress Protection
-IEC IP54IP65 - Dust Tight, Water ResistantIP66/IP67/IP68 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
-CECE, cULuscULus
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.