Results: 0
Manufacturer
Adafruit Industries LLCAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.Broadcom LimitedEverlight Electronics Co LtdExcelitas TechnologiesHarvatek CorporationHoneywell Sensing and Productivity SolutionsInoluxKingbrightLite-On Inc.Lumex Opto/Components Inc.
Series
-*Advanced Power TOPLED®B1921LS--H9Heli-RHV-1302004CPower TOPLED®PX2SIDELEDSMDT1691PTTOPLED
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Voltage - Collector Emitter Breakdown (Max)
400 mV5 V5.5 V6 V12 V15 V20 V25 V30 V32 V35 V45 V50 V60 V
Current - Collector (Ic) (Max)
70 µA100 µA200 µA300 µA400 µA425 µA500 µA600 µA800 µA920 µA1 mA1.1 mA
Current - Dark (Id) (Max)
1 nA3 nA20 nA25 nA30 nA40 nA50 nA100 nA160 nA200 nA250 nA300 nA400 nA0.5 µA
Wavelength
550nm570nm580nm585nm600nm620nm630nm800nm825nm830nm840nm850nm
Viewing Angle
10°12°16°18°20°22°24°25°26°28°30°
Power - Max
50 mW70 mW75 mW80 mW90 mW100 mW120 mW125 mW130 mW150 mW165 mW200 mW220 mW250 mW
Mounting Type
-PCB, Through HoleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleUser Defined
Orientation
-Side ViewTop ViewUniversalVertical
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 85°C-25°C ~ 100°C-25°C ~ 125°C-25°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-LCC (J-Lead)2-PLCC2-SIP2-SMD2-SMD, Boomerang2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead2-SMD, Side View2-SMD, Yoke Bend2-SMD, Z-Bend
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.