Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,438 In Stock | 1 : ¥55.68000 Bulk | - | Bulk | Active | 30 V | 50 mA | - | 935nm | - | 100 mW | Through Hole | Top View | -55°C ~ 125°C | Coaxial, Metal Can | ||
5,738 In Stock | 1 : ¥8.50000 Bulk | - | Bulk | Active | 30 V | 5.95 mA | 100 nA | 935nm | - | 100 mW | Through Hole | Top View | -40°C ~ 100°C | T-1 |