Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,831 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥2.48545 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 50 mA | 200 nA | 880nm | 30° | 100 mW | Surface Mount | Top View | -40°C ~ 85°C | 2-SMD, Gull Wing | ||
6,036 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,000 : ¥1.61614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 2 mA | 100 nA | 940nm | 24° | 75 mW | Surface Mount | Top View | -40°C ~ 85°C | 2-SMD, Gull Wing | ||
9,745 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.80860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 2 mA | 100 nA | 940nm | 24° | 75 mW | Surface Mount | Top View | -40°C ~ 85°C | 2-SMD, Z-Bend |