Photointerrupters - Slot Type - Transistor Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Output Configuration | Current - DC Forward (If) (Max) | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Response Time | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,748 In Stock | 1 : ¥43.01000 Bulk | - | Bulk | Active | 0.200" (5.08mm) | Through-Beam | Phototransistor | 50 mA | 30 mA | 30 V | - | -40°C ~ 85°C | Chassis Mount | Module, Pre-Wired | ||
6,284 In Stock | 1 : ¥65.03000 Bulk | - | Bulk | Active | 0.900" (22.86mm) | Through-Beam | Phototransistor | 50 mA | 1 mA | 30 V | - | -40°C ~ 80°C | Chassis Mount | Slotted Module, 4-Lead Dual Row |