Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,988 In Stock | 1 : ¥7.74000 Cut Tape (CT) 6,000 : ¥2.35276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
12,751 In Stock | 1 : ¥7.74000 Cut Tape (CT) 6,000 : ¥2.35276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD |