Results: 0
Manufacturer
ams-OSRAM USA INC.Carlo Gavazzi Inc.Finisar CorporationHoneywell Sensing and Productivity SolutionsIDECMelexis Technologies NVOmron Automation and SafetyonsemiOSI Optoelectronics, Inc.Sharp MicroelectronicsSHARP/Socle TechnologyTT Electronics/Optek Technology
Series
-*OPTOLOGIC®Photologic®SensorEyeC™
Packaging
BagBulkCanisterTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Wavelength
850nm880nm900nm935nm940nm950nm400 ~ 1100nm1520 ~ 1570nm-
Type
EncoderPhoto Detector, Logic OutputSwitch
Output Type
-Active LowAnalog VoltageLogicNPNOpen CollectorOpen Collector InverterOpen DrainPush-Pull
Package / Case
3-SIP, Side View3-SMD, Gull Wing4-SIP8-SOIC (0.154", 3.90mm Width)-Cylinder, Threaded - M12Cylinder, Threaded - M14ModuleRadial - 4 LeadsRadial, 3 Lead, Side ViewRadial, 4 Lead, Side ViewRadial, Side ViewSide ViewTO-18 small
Operating Temperature
-55°C ~ 105°C-55°C ~ 110°C-40°C ~ 100°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C-25°C ~ 60°C-25°C ~ 85°C-20°C ~ 60°C-20°C ~ 85°C0°C ~ 50°C0°C ~ 70°C-
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.