302-10-001-00-900800 | ||
---|---|---|
DigiKey Part Number | ED10991-ND | |
Manufacturer | ||
Manufacturer Product Number | 302-10-001-00-900800 | |
Description | INSULATED TERMINAL PIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.166" (4.22mm) | |
Length - Below Flange | 0.153" (3.89mm) | |
Length - Overall | 0.477" (12.12mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.66400 | ¥56.64 |
25 | ¥5.17840 | ¥129.46 |
50 | ¥4.87480 | ¥243.74 |
100 | ¥4.67190 | ¥467.19 |
250 | ¥4.26592 | ¥1,066.48 |
500 | ¥4.06280 | ¥2,031.40 |
1,000 | ¥3.35179 | ¥3,351.79 |
2,500 | ¥3.04711 | ¥7,617.77 |