PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,854 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥3.94000 Bulk | Bulk | Active | PC Pin | Flanged, Pin Retention | 0.062" (1.57mm) Dia | 0.067" (1.70mm) Hex | 0.188" (4.78mm) | 0.100" (2.54mm) | 0.419" (10.64mm) | 0.113" (2.87mm) | 0.068" (1.73mm) | Through Hole | Press-Fit | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |