H3490-01 | |
---|---|
DigiKey Part Number | 952-1472-ND |
Manufacturer | |
Manufacturer Product Number | H3490-01 |
Description | CONN PIN RCPT .079 SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.079" ~ 0.091" (2.00mm ~ 2.30mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.417" (10.59mm) | |
Accepts Pin Diameter | 0.079" ~ 0.091" (2.00mm ~ 2.30mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.144" ~ 0.148" (3.66mm ~ 3.77mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Tail Diameter | - | |
Socket Depth | 0.161" (4.09mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 2.99N ~ 6.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82080 | ¥270.52 |
50 | ¥10.58080 | ¥529.04 |
100 | ¥10.09980 | ¥1,009.98 |
250 | ¥9.13792 | ¥2,284.48 |
500 | ¥8.41644 | ¥4,208.22 |
1,000 | ¥7.21402 | ¥7,214.02 |
2,500 | ¥6.73308 | ¥16,832.70 |