PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,195 In Stock | 1 : ¥6.32000 Bulk | Bulk | Active | No Tail | Solder | 0.190" (4.83mm) | 0.020" ~ 0.032" (0.51mm ~ 0.81mm) | - | 0.047" (1.19mm) | 0.057" (1.45mm) | 0.068" (1.73mm) | - | 0.167" (4.24mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
482 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Solder Cup | Press-Fit | 0.450" (11.43mm) | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | - | 0.043" (1.09mm) | 0.059" (1.50mm) | 0.072" (1.83mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
799 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.290" (7.37mm) | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | - | 0.088" (2.24mm) | 0.107" (2.72mm) | 0.118" (3.00mm) | - | 0.255" (6.48mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |