Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Sine Systems CorpAmphenol Tuchel IndustrialAnalog Devices Inc./Maxim IntegratedAssmann WSW ComponentsATTEND Technology
Series
-*104031104118104168104224104239104264104642105027105034105048
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Card Type
2FF Mini SIM-CFast™ - Type I, IICFast™ CardCFexpress CardCombo - ExpressCard™, ExpressCard™Combo - Memory Stick, MMC, SDCombo - microSD™, Micro SIMCombo - microSD™, NANO SIMCombo - microSD™, SIMCombo - MMC, SDCombo - NANO SIM, NANO SIM
Number of Positions
1 (Power)2677 (6 + 1)7 (6+1)88 (6 + 2)99 (6 + 3)9 (8 + 1)10
Connector Type
-ConnectorConnector and EjectorEjectorHeader, Male PinsReceptacleReceptacle, Female SocketsRetainerRetainer, ClipRetainer, Passive Serial PortRetainer, Probe AssemblyRetainer, Serial PortStacked ConnectorStacked Connector and Ejector
Insertion, Removal Method
-EjectHinged LidMultiplePush In, Auto Eject OutPush In, Pull OutPush In, Push OutPush Only
Ejector Side
-LeftLeft or RightRight
Mounting Type
-Board EdgeBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Surface MountCard Edge HeaderFree Hanging (In-Line)Hand GripPanel MountScrew MountSnap-InStraddle MountSurface MountSurface Mount, Right Angle
Features
-Alignment Strip, Board Lock, Card GuideAssembly with CableAssembly with Cable, Board Lock, SwitchAssembly with Cable, SwitchBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Card GuideBoard Guide, Board Lock, SwitchBoard Guide, Cable GuideBoard Guide, Card GuideBoard Guide, Card Guide, Latching Retainer
Height Above Board
0.012" (0.30mm)0.013" (0.34mm)0.014" (0.35mm)0.015" (0.38mm)0.028" (0.70mm)0.031" (0.80mm)0.034" (0.86mm)0.035" (0.88mm)0.037" (0.95mm)0.043" (1.10mm)0.044" (1.12mm)0.045" (1.15mm)
Mounting Feature
-DB9 AdapterNormal, Standard - TopReverseReverse - Bottom
Contact Finish
-Copper AlloyGoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™Palladium-NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)12.0µin (0.30µm)15.0µin (0.38µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.