PC Card Sockets

Results: 2
Series
DM3KP13B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
NANO SIMSecure Digital - microSD™
Number of Positions
7 (6 + 1)10 (8 + 2)
Connector Type
ConnectorConnector and Ejector
Insertion, Removal Method
Push In, Pull OutPush In, Push Out
Ejector Side
-Right
Height Above Board
0.046" (1.18mm)0.061" (1.55mm)
Contact Finish Thickness
2.00µin (0.051µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
DM3D-SF
DM3D-SF
CONN MICRO SD CARD PUSH-PULL
Hirose Electric Co Ltd
18,772
In Stock
1 : ¥15.02000
Cut Tape (CT)
2,000 : ¥8.05566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - microSD™
10 (8 + 2)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.061" (1.55mm)
Normal, Standard - Top
Gold
-
15,967
In Stock
1 : ¥17.43000
Cut Tape (CT)
1,500 : ¥9.33705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NANO SIM
7 (6 + 1)
Connector and Ejector
Push In, Push Out
Right
Surface Mount, Right Angle
Switch
0.046" (1.18mm)
Normal, Standard - Top
Gold
2.00µin (0.051µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.