Meters

Results: 6
Display Type
LCD - Black CharactersLED - Red Characters
Number of Characters Per Row
3.54.5
Display Characters - Height
0.299" (7.60mm)0.560" (14.20mm)0.748" (19.00mm)
Output Type
-BCD Output
Voltage - Supply
5VDC115VAC, 230VAC
Panel Cutout Dimensions
Rectangular - 60.33mm x 29.36mmRectangular - 65.10mm x 24.60mmRectangular - 72.00mm x 29.00mmRectangular - 77.70mm x 46.00mmRectangular - 77.80mm x 46.00mm
Mounting Type
Panel Mount - WindowPanel Mount
Termination Style
Card EdgeConnectorPC Pin
Features
-Bezel Sold Separately, Connector SuppliedConnector Supplied
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
DM-3100N-1
DM-3100N-1
VOLTMETER 1.999VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LED - Red Characters
3.5
0.560" (14.20mm)
-
5VDC
Rectangular - 65.10mm x 24.60mm
Panel Mount
Card Edge
-
Connector Supplied
DM-31-1
DM-31-1
VOLTMETER 1.999VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LED - Red Characters
3.5
0.560" (14.20mm)
-
5VDC
Rectangular - 60.33mm x 29.36mm
Panel Mount
PC Pin
-
Bezel Sold Separately, Connector Supplied
DM-3100B-1
DM-3100B-1
VOLTMETER 1.999VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LED - Red Characters
3.5
0.560" (14.20mm)
-
115VAC, 230VAC
Rectangular - 77.80mm x 46.00mm
Panel Mount
Card Edge
-
-
DM-LX3-1
DM-LX3-1
VOLTMETER 1.999VDC LCD PNL MOUNT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LCD - Black Characters
3.5
0.748" (19.00mm)
-
5VDC
Rectangular - 72.00mm x 29.00mm
Panel Mount - Window
Connector
-
-
dm-4101n-1
DM-4101N-1
VOLTMETER 1.999VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LED - Red Characters
4.5
0.299" (7.60mm)
-
5VDC
Rectangular - 65.10mm x 24.60mm
Panel Mount
Connector
-
-
DM-4101L-1
DM-4101L-1
VOLTMETER 1.999VDC LED PANEL MT
Murata Power Solutions Inc.
0
In Stock
Obsolete
Box
Obsolete
Voltmeter
Voltage
±1.999VDC
LED - Red Characters
4.5
0.560" (14.20mm)
BCD Output
5VDC
Rectangular - 77.70mm x 46.00mm
Panel Mount
Connector
-
-
Showing
of 6

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.