Results: 0
Manufacturer
Adafruit Industries LLCAdvantech CorpAltech CorporationAmphenol Wilcoxon Sensing TechnologiesATC-Diversified ElectronicsC-TON IndustriesCarlo Gavazzi Inc.CR Magnetics Inc.Curtis Instruments Inc.Delta Electronics/Industrial AutomationDFRobotDisplay Visions
Series
-*1000803900R906ACA-20PCACA-20RMACA-20RM-ALMACA5-20PCACA5-20RMACM20
Packaging
BagBoxBulk
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AmmeterAmmeter, VoltmeterDisplayEnergy MonitorFrequency MeterMultifunction MeterProcess MeterProcess, Temperature MeterTemperature MeterVoltmeter
Measuring Type
-CurrentCurrent (3-Phase)Current (3-Phase), Frequency, VoltageCurrent (3-Phase), Frequency, Voltage, TemperatureCurrent (3-Phase), VoltageCurrent (3-Phase), Voltage, WattageCurrent, Frequency, Resistance, Thermocouple, VoltageCurrent, Frequency, Resistance, VoltageCurrent, Frequency, VoltageCurrent, Frequency, Voltage, WattageCurrent, Process, Resistance, Thermistor, Thermocouple, Voltage
Measuring Range
-270°C ~ 2315°C, -10 ~ 65mVDC, 0 ~ 400Ohms-220°C ~ 1800°C, ±200mVDC-210°C ~ 1820°C, ±100mVDC-200°C ~ 1300°C-200°C ~ 1750°C-200°C ~ 1800°C-200°C ~ 1820°C-200°C ~ 1820°C, -10 ~ 65mVDC-200°C ~ 1820°C, -10 ~ 80mVDC-200°C ~ 1820°C, -10 ~ 90mV-200°C ~ 1900°C-200°C ~ 2300°C
Display Type
-AnalogAnalog - Black CharactersLCD - Amber Characters, BacklightLCD - Black Bar GraphLCD - Black CharactersLCD - Black Characters, Aqua BacklightLCD - Black Characters, BacklightLCD - Black Characters, Blue BacklightLCD - Black Characters, Green BacklightLCD - Black Characters, Green/Red BacklightLCD - Black Characters, Red Backlight
Number of Characters Per Row
33, 33, 3, 33.544, 44, 4, 44, 4, 4, 104, 4, 4, 44, 4, 4, 4, 104, 4, 4, 4, 84, 4, 4, 7.5
Display Characters - Height
0.196" (5.00mm)0.220" (5.50mm)0.236" (6.00mm)0.240" (6.00mm), 0.256" (6.50mm)0.240" (6.10mm)0.250" (6.30mm)0.256" (6.50mm)0.256" (6.50mm), 0.295" (7.50mm)0.275" (7.00mm)0.276" (7.00mm)0.280" (7.11mm)0.295" (7.50mm), 0.551" (14.00mm)
Output Type
-AnalogAnalog, Relay (2)Analog, Relay (2), Solid State (2)Analog, Relay (4)Analog, Solid State (2)Analog, Solid State (3)BCD OutputDigitalDigital (10)Digital (11)Digital (12)
Voltage - Supply
3 ~ 30VDC3 ~ 50VDC3 ~ 7.5VDC3.5 ~ 5.25VDC3.5 ~ 6.5VDC3.5 ~ 7VDC3.9 ~ 4.8VDC4 ~ 28VDC4 ~ 30VDC4 ~ 9VDC4.5 ~ 30VDC4.5 ~ 5.5VDC
Panel Cutout Dimensions
-Circular - 22.35mm DiaCircular - 30.00mm DiaCircular - 30.73mm DiaCircular - 32.50mm DiaCircular - 33.00mm DiaCircular - 5.50mm DiaCircular - 52.00mm DiaCircular - 57.15mm DiaCircular - 64.00mm Dia Circular - 69.90mm DiaRectangular - 117.00mm x 78.00mm
Mounting Type
-Chassis MountChassis Mount - Bracket; Panel MountChassis Mount, DIN RailDIN RailDIN Rail, Panel MountPanel MountPanel Mount - BezelPanel Mount - Bezel, WindowPanel Mount - SurfacePanel Mount - Surface, WindowPanel Mount - WindowThrough Hole
Termination Style
-Blade TerminalsCard EdgeConnectorPC PinPlug In, 11 Pin (Octal)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)Screw TerminalSolder PadSpring TerminalStudWire Leads
Ingress Protection
-IP20IP40IP50 - Dust ProtectedIP51 - Dust ProtectedIP52 - Dust ProtectedIP54 - Dust Protected, Water ResistantIP65 - Dust Tight, Water ResistantIP65 - Dust Tight, Water Resistant, NEMA 4IP65 - Dust Tight, Water Resistant, NEMA 4XIP66 - Dust Tight, Water ResistantIP66/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, WaterproofIP67 - Dust Tight, Waterproof, NEMA 4X
Features
-Adjustable Discharge ProfileBezel Sold SeparatelyBezel Sold Separately, Connector SuppliedBuilt In Current Transformer (Primary)Built In Current Transformer (Secondary)Built In ShuntsBuilt in Shunts, Excitation SupplyConnector SuppliedElectricity ChargeEvent InputEvent Input, Excitation SupplyExcitation SupplyExcitation Supply, Option Cards Available
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.