2864024 | ||
---|---|---|
DigiKey Part Number | 2864024-ND | |
Manufacturer | ||
Manufacturer Product Number | 2864024 | |
Description | TACHOMETER LED 6 CHAR 10-30V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tachometer, Time Counter, Totalizer 10 ~ 30VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer, Time Counter, Totalizer | |
Operating Mode | Up, Down, Command, Individual, Quadrature | |
Count Rate | 20kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | Voltage | |
Output Type | Solid State | |
Voltage - Supply | 10 ~ 30VDC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Weight | 0.111 lb (50.35 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,760.73000 | ¥3,760.73 |