Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥109.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Square | 0.835" x 0.835" (21.20mm x 21.20mm) | - | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
57 In Stock | 1 : ¥111.18000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Square | 0.835" x 0.835" (21.20mm x 21.20mm) | - | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
28 In Stock | 1 : ¥109.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
44 In Stock | 1 : ¥113.05000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
31 In Stock | 1 : ¥113.05000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
27 In Stock | 1 : ¥113.05000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
38 In Stock | 1 : ¥117.56000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
30 In Stock | 1 : ¥117.56000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
100 In Stock | 1 : ¥109.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
1 In Stock | 1 : ¥111.35000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥109.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥109.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm | Square with Flat Top | - | - | - | Solder Lug | IP65 | - |