Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
58 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
31 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
17 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm | - | - | - | - | Solder Lug | IP65 | - | |||
1 In Stock | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm Dia | Round with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
4 In Stock | 1 : ¥171.11000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Quick Connect | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥98.77000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | - | IP67, NEMA 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥106.51000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | - | IP67, NEMA 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥113.05000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.63" (16.00mm) | - | Square with Flat Top | - | - | - | - | IP67, NEMA 4 | - | |||
0 In Stock Check Lead Time | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 24.00mm x 18.00mm | Rectangle with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥130.14000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.88" (22.30mm) | - | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥177.31000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm | Square with Flat Top | - | - | - | Solder Lug | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥187.77000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.64" (16.20mm) | 18.00mm Dia | Round with Flat Top | - | - | - | Quick Connect | IP65 | - | |||
0 In Stock Check Lead Time | 1 : ¥196.69000 Bulk | Bulk | Active | LED | - | - | - | - | - | - | Round | 0.88" (22.30mm) | - | Square with Flat Top | - | - | - | Solder Lug | IP65 | - |