Panel Indicators, Pilot Lights

Results: 4
Product Status
ActiveDiscontinued at Digi-Key
Lens Color
ColorlessGreenRedYellow
Lens Transparency
-Clear
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
25299510937
25299510937
PMI ASSY T-1 LAMP CLEAR INCAND
Dialight
23
In Stock
1 : ¥674.87000
Bulk
Bulk
ActiveIncandescent-ColorlessClear---Round0.19" (4.83mm)5.56mm DiaRound with Domed Top---Wire Leads - 6" (152.40mm)Water Resistant-
252-9951-0971
25299510971
PMI ASSY T-1 LAMP RED INCAND
Dialight
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyIncandescent-Red----Round0.19" (4.83mm)5.56mm DiaRound with Domed Top---Wire Leads - 6" (152.40mm)Water Resistant-
252-9951-0972
25299510972
PMI ASSY T-1 LAMP GREEN INCAND
Dialight
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyIncandescent-Green----Round0.19" (4.83mm)5.56mm DiaRound with Domed Top---Wire Leads - 6" (152.40mm)Water Resistant-
PMI ASSY T-1 LAMP YELLOW INCAND
25299510973
PMI ASSY T-1 LAMP YELLOW INCAND
Dialight
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyIncandescent-Yellow----Round0.19" (4.83mm)5.56mm DiaRound with Domed Top---Wire Leads - 6" (152.40mm)Water Resistant-
Showing
of 4

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.