Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥131.50000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - | |||
9,441 In Stock | 1 : ¥92.40000 Bag | Bag | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 2V | 20mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 8mcd | - | 100° | Wire Leads - 7.87" (200.00mm) | IP67 | - |