Results: 0
Manufacturer
Altech CorporationAmphenol LTWAPEM Inc.Assmann WSW ComponentsBanner Engineering CorporationBivar Inc.BulginCarling TechnologiesCarlo Gavazzi Inc.Cole HerseeCW IndustriesDialight
Series
-*010203041010110310301030D1030QD
Packaging
BagBoxBulkRetail PackageStripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-IncandescentIncandescent, LEDIncandescent, NeonLEDNeonNeon, LED
Lamp Color
-AmberAmber, Blue, Cyan, Green, Lime Green, Magenta, Rose, Sky Blue, Spring Green, Orange, Red, VioletAmber, GreenAmber, Green, RedAmber, RedAmber, WhiteBlackBlueBlue, Cyan, Green, Magenta, Red, White - Cool, YellowBlue, GreenBlue, Green, Orange
Lens Color
-AmberAmber, BlueAmber, ClearAmber, GreenAmber, RedAmber, WhiteBlackBlueBlue, GreenBlue, RedBlue, White
Lens Transparency
-ClearDiffusedFresnelTranslucent
Ratings
-ACAC/DCDCVf (Typ), If (Max)
Voltage
1.6V1.6V Green, 1.6V Yellow1.7V1.8V1.8V ~ 2.2V1.8V ~ 3.3V1.8V Red, 2.8V Green, 2.8V Blue1.85V1.9V1.95V2V2V Amber, 2.1V Green
Current
0.3mA1.2mA1.5mA2mA2mA ~ 20mA3mA3mA Green, 15mA Red, 15mA Yellow3.5mA4mA5mA5mA ~ 10A6mA
Panel Cutout Shape
-Cartridge-Holder RequiredRectangleRoundSquare
Panel Cutout Dimensions
0.16" (3.96mm)0.16" (4.06mm)0.17" (4.32mm)0.17" (4.37mm)0.17" (4.42mm)0.18" (4.50mm)0.19" (4.83mm)0.20" (5.08mm)0.20" (5.20mm)0.22" (5.59mm)0.22" x 0.14" (5.49mm x 3.53mm)0.22" x 0.14" (5.59mm x 3.56mm)
Lens Size
2.10mm x 4.00mm2.79mm Dia2.92mm Dia3.00mm Dia3mm, T-13.99mm x 2.00mm4.00mm Dia4.00mm x 2.10mm4.07mm Dia4.19mm x 1.83mm4.20mm x 1.83mm4.40mm
Lens Style
-IrregularOval with Flat TopRectangle with Concave TopRectangle with Convex TopRectangle with Domed TopRectangle with Flat TopRing with Domed TopRound with Convex TopRound with Domed TopRound with Flat TopSquare with Convex TopSquare with Flat Top
Millicandela Rating
0.2mcd0.3mcd Blue, 2mcd Cyan, 1.9mcd Green, 1.2mcd Magenta, 0.8mcd Red, 2.5mcd White - Cool, 2.5mcd Yellow0.4mcd0.6mcd0.8mcd0.9mcd1mcd1.1mcd1.1mcd Red, 4.1mcd Green, 0.6mm Blue1.2mcd1.4mcd1.4mcd Green, 0.8mcd Yellow
Wavelength - Peak
430nm445nm460nm464nm465nm468nm470nm470nm Blue, 528nm Green470nm Blue, 608nm Orange470nm Blue, 625nm Red470nm Blue, 625nm Red, 608nm Orange515nm
Viewing Angle
10°15°20°24°25°30°34°35°40°
Termination Style
-ConnectorFaston TerminalPC PinPlug InQuick ConnectQuick Connect - 0.031" (0.80mm)Quick Connect - 0.079" (2.00mm)Quick Connect - 0.110" (2.8mm)Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.205" (5.2mm)
Ingress Protection
-IP20, IP54, NEMA 12IP20, IP65IP20, IP65, NEMA 4, 12IP20, IP66IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13IP20, IP66, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13IP20, IP67IP40IP40, IP65IP50IP54
Features
-Auto-DimmingFlashing LEDmPPE WireOil ResistantUL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.