Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,018 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 563nm | 40° | Wire Leads - 6" (152.40mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥179.11000 Bag | Bag | Active | LED | Red | Red | Clear | DC | 12V | 18mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 1100mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - | |||
0 In Stock Check Lead Time | 1 : ¥179.11000 Bag | Bag | Active | LED | Yellow | Yellow | Clear | DC | 12V | 18mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 880mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - |