Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥179.10000 Bag | Bag | Active | LED | Green | Green | Clear | DC | 24V | 20mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 1140mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - | |||
0 In Stock Check Lead Time | 1 : ¥179.10000 Bag | Bag | Active | LED | Green | Green | Clear | AC/DC | 120V | 5mA | Round | 0.50" (12.70mm) | - | Round with Flat Top | 450mcd | - | - | Wire Leads - 5.84" (148.21mm) | IP66/IP67, NEMA 4X | - |