Results: 0
Manufacturer
3M3M (TC)Adafruit Industries LLCAssmann WSW ComponentsBergquistBoyd Laconia, LLCCarlo Gavazzi Inc.CR TechnologyCUI DevicesEssentra ComponentsEuropean Thermodynamics LtdGelid Solutions LLC
Series
-*17555145515-205515S55165516S55195519S5549S5550H
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageRollSheetStripTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Usage
-CPUDO-4DO-4, DO-5DO-5EL Series SSRsHeat Dispersion and TransferHeat IsolationHeat SinkHeat TransferHeat Transfer Low Thermal ResistanceIGBT - Heat Transfer Low Thermal Resistance
Type
-Conductive Insulator PadConductive Insulator Pad, RollConductive Pad, RollConductive Pad, SheetConductive Tape, SheetDie-Cut Pad, SheetDie-Cut Rectifier Pad, SheetGap Filler Pad, SheetGap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat SpreadersGel Pad, SheetGraphite-Pad, Sheet
Shape
-Polygon, 5-sidedRectangularRhombusRoundSquareTube
Outline
0.76mm x 0.51mm0.77mm x 0.51mm1.00m x 100.00mm1.00m x 120.00mm1.00m x 200.00mm1.00m x 240.00mm1.00m x 298.45mm1.00m x 400.00mm1.02mm x 0.51mm1.06mm x 3.20mm1.10m x 27.00mm1.12m x 12.00mm
Thickness
0.0004" (0.010mm)0.0007" (0.017mm)0.0008" (0.020mm)0.0010" (0.025mm)0.0012" (0.030mm)0.0016" (0.040mm)0.0018" (0.045mm)0.0020" (0.051mm)0.0022" (0.055mm)0.0024" (0.060mm)0.0025" (0.064mm)0.0028" (0.070mm)
Material
-AcrylicAcrylic ElastomerAluminumAluminum NitrideAluminum Oxide CeramicAluminum Oxide filled AcrylicAluminum Oxide filled SiliconeBeryllium OxideBeryllium Oxide CeramicBoron Nitride FilledCopper
Adhesive
-AcrylicAdhesive - Both SidesAdhesive - One SideNoneTacky - Both SidesTacky - One Side
Backing, Carrier
-Acrylic TapeAluminumAluminum FoilAluminum MeshFiberglassMetal FoilPhase Change CompoundPolyesterPolyethylene (PE), Polyethylene-Terephthalate (PET)Polyethylene-Naphthalate (PEN)Polyethylene-Terephthalate (PET)PolyimidePolymer
Color
-AmberBeigeBlackBlack-GrayBlack, GrayBlueBlue-GrayBlue-GreenBlue-VioletBrick RedBrown
Thermal Resistivity
0.02°C/W0.05°C/W0.07°C/W0.10°C/W0.12°C/W0.13°C/W0.15°C/W0.16°C/W0.17°C/W0.19°C/W0.2°C/W0.20°C/W
Thermal Conductivity
0.02W/m-K0.07W/m-K0.4W/m-K0.5W/m-K0.6W/m-K0.7W/m-K0.8W/m-K0.9W/m-K1.0W/m-K1.1W/m-K1.2W/m-K1.3W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.