Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 7.68 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±20ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 11.0592 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±30ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 125 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 2.048 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 80 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 8.704 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±100ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 28.63636 MHz | Enable/Disable | CMOS | 1.8V | ±50ppm | - | -40°C ~ 85°C | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 13 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±25ppm | - | -20°C ~ 70°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±25ppm | - | -20°C ~ 70°C | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 18.432 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock | Obsolete | Strip | Obsolete | Crystal | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 2.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) |