Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCXO | 622.08 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | 99mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCXO | 669.32658 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | 99mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCXO | 622.08 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | ±50ppm | -40°C ~ 85°C | 99mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Crystal | VCXO | 669.32658 MHz | Enable/Disable | LVPECL | 2.5V | ±50ppm | ±50ppm | -40°C ~ 85°C | 99mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) |