Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 10 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 12 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 15 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 16 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 16 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 25.25 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 4.9152 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 144 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 192 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 20.48 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 8 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 100 MHz | Standby (Power Down) | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 25.6 MHz | Standby (Power Down) | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 37.8 MHz | Standby (Power Down) | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 48 MHz | Standby (Power Down) | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | Crystal | XO (Standard) | 49.152 MHz | Standby (Power Down) | CMOS | 3.3V | ±10ppm | - | 0°C ~ 70°C | - | 24mA | - | Surface Mount | 4-SMD, No Lead | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.035" (0.90mm) |