Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥480.90000 Bulk | Bulk | Active | Crystal | OCXO | 24.576 MHz | - | CMOS | 3.3V | ±20ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 6-SMD, No Lead | 0.606" L x 0.417" W (15.40mm x 10.60mm) | 0.315" (8.00mm) | |||
10 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 20 MHz | - | CMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 300mA | - | Surface Mount | 6-SMD, No Lead | 0.606" L x 0.417" W (15.40mm x 10.60mm) | 0.315" (8.00mm) | |||
5 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 38.88 MHz | - | CMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 300mA | - | Surface Mount | 6-SMD, No Lead | 0.606" L x 0.417" W (15.40mm x 10.60mm) | 0.315" (8.00mm) | |||
4 In Stock | 1 : ¥789.33000 Tray | Tray | Active | Crystal | OCXO | 19.2 MHz | - | CMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | 300mA | - | Surface Mount | 6-SMD, No Lead | 0.606" L x 0.417" W (15.40mm x 10.60mm) | 0.315" (8.00mm) |