Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,797 In Stock | 1 : ¥37.27000 Cut Tape (CT) 3,000 : ¥23.31969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 161.1328125 MHz | Enable/Disable | LVDS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
2,451 In Stock | 1 : ¥32.18000 Cut Tape (CT) 3,000 : ¥19.94092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 118.8 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
3,000 In Stock | 1 : ¥33.82000 Cut Tape (CT) 3,000 : ¥21.14317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 115.2 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
2,980 In Stock | 1 : ¥33.82000 Cut Tape (CT) 3,000 : ¥21.14317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 118.8 MHz | Enable/Disable | HCSL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
2,490 In Stock | 1 : ¥33.82000 Cut Tape (CT) 3,000 : ¥21.14317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
2,980 In Stock | 1 : ¥37.27000 Cut Tape (CT) 3,000 : ¥23.31969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥18.21630 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
0 In Stock Check Lead Time | 500 : ¥24.54266 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.061" (1.55mm) | |||
0 In Stock 203,000 Factory Check Lead Time | 500 : ¥33.41450 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 78.125 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) |