Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,136 In Stock | 1 : ¥7.80000 Bag | Bag | Obsolete | MEMS | XO (Standard) | 54 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
1,107 In Stock | 1 : ¥8.29000 Tube | Tube | Obsolete | MEMS | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
994 In Stock | 1 : ¥8.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | 24.806 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
199 In Stock | 1 : ¥8.87000 Tube | Tube | Obsolete | MEMS | XO (Standard) | 24.806 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
500 In Stock | 1 : ¥8.95000 Tube | Tube | Obsolete | MEMS | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
988 In Stock | 1 : ¥9.19000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | 6.1679 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
897 In Stock | 1 : ¥9.19000 Bag | Bag | Obsolete | MEMS | XO (Standard) | 6.1679 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -20°C ~ 70°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
849 In Stock | 1 : ¥9.52000 Bag | Bag | Obsolete | MEMS | XO (Standard) | 38 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
1,000 In Stock | 1,000 : ¥6.07492 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
3 In Stock | 1 : ¥8.29000 Tube | Tube | Obsolete | MEMS | XO (Standard) | 33.3333 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
5 In Stock | 1 : ¥8.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MEMS | XO (Standard) | 26 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 16 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VFLGA | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 12.288 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 16 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 24 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | MEMS | XO (Standard) | 27 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | MEMS | XO (Standard) | 12.288 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Bag | Obsolete | MEMS | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-VDFN | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 12 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MEMS | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 3mA (Typ) | AEC-Q100 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.89mm) |