Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥96.05051 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 148.351648 MHz | Enable/Disable | LVDS | 2.5V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 200 : ¥117.71590 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 148.351648 MHz | Enable/Disable | LVDS | 2.5V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥139.47862 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 155.52 MHz | Amplitude Control | LVDS | 3.3V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥139.47862 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 148.5 MHz | Amplitude Control | LVPECL | 3.3V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 46mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 200 : ¥163.08280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 155.52 MHz | Amplitude Control | LVDS | 3.3V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 200 : ¥163.08280 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCXO | 148.5 MHz | Amplitude Control | LVPECL | 3.3V | ±20ppm | ±50ppm | -40°C ~ 85°C | - | 46mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |