OBERDLLTNY-156.250000 | ||
---|---|---|
DigiKey Part Number | 1664-OBERDLLTNY-156.250000-ND | |
Manufacturer | ||
Manufacturer Product Number | OBERDLLTNY-156.250000 | |
Description | XTAL OSC XO 156.25 MHZ 3.3V LVPE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.16000 | ¥40.16 |
10 | ¥38.13400 | ¥381.34 |
50 | ¥36.12540 | ¥1,806.27 |
100 | ¥33.11520 | ¥3,311.52 |
500 | ¥31.61016 | ¥15,805.08 |
1,000 | ¥27.09450 | ¥27,094.50 |
2,500 | ¥25.08750 | ¥62,718.75 |