Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
769 In Stock | 1 : ¥50.16000 Cut Tape (CT) 250 : ¥43.88112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 80 MHz | Enable/Disable | LVDS | 2.5V ~ 3.3V | ±30ppm | - | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
92 In Stock | 1 : ¥970.00000 Cut Tape (CT) 100 : ¥853.95920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | OCXO | 40 MHz | Enable/Disable | LVCMOS | 3.3V | ±5ppb | - | -40°C ~ 85°C | - | - | - | Surface Mount | 10-SMD, No Lead | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.247" (6.28mm) |