Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 14,854 Factory Value Added Item | 1 : ¥12.31000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, LVCMOS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥116.98320 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | TCXO | 12.8 MHz | Enable/Disable | LVCMOS | 3.3V | ±280ppb | - | 0°C ~ 70°C | - | 6mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.079" (2.00mm) |