Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,879 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥6.20379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
867 In Stock | 1 : ¥16.67000 Cut Tape (CT) 1,000 : ¥10.88531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 64 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
969 In Stock | 1 : ¥26.44000 Cut Tape (CT) 1,000 : ¥17.85467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | TCXO | 25 MHz | - | LVCMOS | 3.3V | ±5ppm | - | -40°C ~ 85°C | - | 33mA | - | Surface Mount | 4-SMD, No Lead | 0.106" L x 0.094" W (2.70mm x 2.40mm) | 0.031" (0.80mm) | |||
4,203 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥6.70952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 36 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
2,014 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥10.02984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 32.768 kHz | - | LVCMOS | 1.5V ~ 3.63V | +100ppm | - | -40°C ~ 85°C | - | 1.4µA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.024" (0.60mm) | |||
1,969 In Stock | 1 : ¥21.67000 Tube | Tube | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.7V ~ 3.6V | ±10ppm | - | -40°C ~ 105°C | - | 6mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |