OM-7605-C8-32.768KHZ-20PPM-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-OM-7605-C8-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OM-7605-C8-32.768KHZ-20PPM-TA-QC | |
Description | OSC XO 32.768KHZ SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 5.5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | OM-7605-C8-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 5.5V | |
Frequency Stability | ±20ppm @ 25°C | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 0.65µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.99700 | ¥139.97 |
50 | ¥13.66860 | ¥683.43 |
100 | ¥11.71560 | ¥1,171.56 |
500 | ¥11.39030 | ¥5,695.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.60042 | ¥9,600.42 |
3,000 | ¥9.11229 | ¥27,336.87 |
5,000 | ¥8.78686 | ¥43,934.30 |