Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥442.68000 Bulk | Bulk | Active | Crystal | XO (Standard) | 10 MHz | - | HCMOS | 3.3V | ±25ppm | - | 0°C ~ 70°C | 18mA | - | Free Hanging | Module Adapter, SMA M to F | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥442.68000 Bulk | Bulk | Active | Crystal | XO (Standard) | 20 MHz | - | HCMOS | 3.3V | ±25ppm | - | 0°C ~ 70°C | 18mA | - | Free Hanging | Module Adapter, SMA M to F | 0.435" Dia x 1.312" L (11.05mm x 33.34mm) | - |