Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,859 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥20.03086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 2.25V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | AEC-Q100 | Surface Mount | 6-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
8,826 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥19.10216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 25 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±500ppb | - | -30°C ~ 85°C | - | 2mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) |