Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥20.03000 Tube | Tube | Active | MEMS | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 6.3mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
88 In Stock | 1 : ¥180.95000 Strip | Strip | Active | Crystal | SO (SAW) | 200 MHz | Enable/Disable | LVDS | 2.5V | ±50ppm | - | 0°C ~ 70°C | - | 30mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.055" (1.40mm) |