Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,009 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,000 : ¥6.51421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
2,536 In Stock | 1 : ¥23.07000 Cut Tape (CT) 1,000 : ¥15.57027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 14.7456 MHz | - | HCMOS | 3.3V | ±2.5ppm | - | -30°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.059" (1.50mm) | |||
6,338 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥9.51040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) |