Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,897 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥6.15701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Standby (Power Down) | CMOS | 1.71V ~ 3.63V | ±30ppm | - | -40°C ~ 125°C | - | 7.3mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
52,088 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥9.89399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.2V ~ 5.5V | ±20ppm @ 25°C | - | -40°C ~ 85°C | - | 0.5µA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.039" (1.00mm) |