ECS-3225MVQ-080-BP-TR | |
---|---|
DigiKey Part Number | 50-ECS-3225MVQ-080-BP-TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-080-BP-CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-080-BP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-080-BP-TR |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.05500 | ¥90.55 |
50 | ¥8.46760 | ¥423.38 |
100 | ¥7.48330 | ¥748.33 |
500 | ¥7.08972 | ¥3,544.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.79313 | ¥5,793.13 |
3,000 | ¥5.60001 | ¥16,800.03 |
5,000 | ¥5.40689 | ¥27,034.45 |
10,000 | ¥5.21380 | ¥52,138.00 |