Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,885 Marketplace | Active | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | CMOS | 3.3V | ±50ppm | - | -10°C ~ 70°C | - | 65mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.063" (1.60mm) | |||
0 In Stock | 1 : ¥62.14000 Strip | Strip | Obsolete | Crystal | XO (Standard) | 122.88 MHz | Enable/Disable | LVDS | 1.8V, 2.5V, 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 111mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.052" (1.33mm) |