OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,721 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.95771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,958 In Stock | 1 : ¥17.16000 Cut Tape (CT) 3,000 : ¥6.90680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 1:1 | No | 75 µs | 2 µs | 2.3A | 45 µA | 4V ~ 60V | - | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |