OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,681 In Stock | 1 : ¥66.91000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | - | - | - | 52 µA | 40V | Industrial | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
327 In Stock | 1 : ¥93.18000 Tube | - | Tube | Active | Current Sharing Controller | N-Channel | 2:2 | No | 400 ns | 300 ns | - | 1.5 mA | 2.9V ~ 18V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP |