OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,114 In Stock | 1 : ¥18.72000 Cut Tape (CT) 250 : ¥12.68576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
27,196 In Stock | 1 : ¥62.56000 Cut Tape (CT) 500 : ¥40.74004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) |