Results: 0
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDiodes IncorporatedInfineon TechnologiesKinetic TechnologiesLittelfuse Inc.Microchip TechnologyMonolithic Power Systems Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronicsTexas Instruments
Series
-*AlphaZBL™BERS™GreenBridge™IntelliMAX™PowerPath™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Bridge RectifierCurrent Sharing ControllerFlybackN+1 ORing ControllerSource Selector Switch
FET Type
-N and P-ChannelN-ChannelP-Channel
Ratio - Input:Output
1:12:12:23:13:25:5Bridge (1)Bridge (2)N:1
Internal Switch(s)
NoYes
Delay Time - ON
20 ns45 ns100 ns205 ns250 ns300 ns400 ns700 ns850 ns1.2 µs1.3 µs1.4 µs
Delay Time - OFF
25 ns35 ns65 ns80 ns90 ns100 ns120 ns130 ns160 ns200 ns230 ns250 ns
Current - Output (Max)
10µA220µA38mA75mA300mA500mA, 100mA500mA, 100mA, 100mA500mA, 10mA750mA1A1.2A1.25A
Current - Supply
150 nA300 nA1.35 µA1.5 µA3.6 µA5 µA7 µA10 µA11 µA11.6 µA14 µA15 µA
Voltage - Supply
-48V0V ~ 40V1.2V ~ 18V1.2V ~ 5.5V1.5V ~ 5.5V1.6V ~ 5.5V1.6V ~ 7.7V1.7V ~ 5.5V1.8V ~ 18V2.3V ~ 5.5V2.5V ~ 12V2.5V ~ 15V
Applications
-48V Dist Power Systems-48V Dist Power Systems, AdvancedTCA® Systems-Base Station-Networking Line Cards, ServersBattery BackupBattery Backup, Handheld/Mobile DevicesBattery Backup, High Current SwitchBattery Backup, IndustrialBattery Backup, Industrial/Automotive, High Current SwitchCompactPCI™ High Reliability Power Supply NetworksFireWire®Flyback, Forward Converters
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 125°C (TA)-50°C ~ 125°C (TJ)-50°C ~ 150°C-50°C ~ 150°C (TJ)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 70°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-PowerTSFN4-XFBGA, WLBGA6-TSSOP, SC-88, SOT-3636-WFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-PowerVDFN8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width), 7 Leads8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFQFN
Supplier Device Package
4-DFN (8x8)4-WLP (0.73x0.73)4-WLP (0.77x0.77)6-DFN (2x3)6-TSOP7-SO8-DFN (2x3)8-DFN (3x2)8-DFN (3x3)8-MSOP8-PDIP8-QFN (4x5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.