Results: 0
Manufacturer
American Bright Optoelectronics CorporationBroadcom LimitedCELDiodes IncorporatedEverlight Electronics Co LtdHVM Technology, Inc.Infineon TechnologiesIsocom Components 2004 LTDIXYS Integrated Circuits DivisionKingbrightLite-On Inc.Littelfuse Inc.
Series
-*4N254N264N274N284N294N2X4N304N314N324N33
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Channels
124832
Voltage - Isolation
500Vrms890Vpk1000VDC1000Vrms1140Vpk1500VDC1500Vrms1768Vrms2130VDC2500VDC2500Vrms3000Vrms
Current Transfer Ratio (Min)
0.25% @ 10mA0.3% @ 5mA0.36% @ 10mA0.4% @ 10mA0.63% @ 10mA0.73% @ 2mA ~ 10mA0.98% @ 2mA ~ 10mA1% @ 5mA5% @ 16mA5% @ 1mA5% @ 5mA6% @ 10mA
Current Transfer Ratio (Max)
0.72% @ 10mA0.75% @ 10mA1.07% @ 2mA ~ 10mA3% @ 5mA3.20% @ 10mA20% @ 5mA22% @ 16mA25% @ 5mA30% @ 16mA35% @ 16mA40% @ 5mA45% @ 16mA
Turn On / Turn Off Time (Typ)
40ns, 35ns90ns, 800ns100ns, 2µs100ns, 400ns150ns, 400ns150ns, 500ns150ns, 700ns190ns, 150ns200ns, 1.3µs200ns, 1.7µs200ns, 1µs200ns, 200ns
Rise / Fall Time (Typ)
40ns, 10ns800ns, 800ns1µs, 11µs1µs, 1µs1µs, 20.5µs1µs, 2µs1µs, 30µs1µs, 5µs1.2µs, 7.6µs1.3µs, 16µs1.6µs, 2.2µs1.75µs, 1.75µs
Input Type
-AC, DCDC
Output Type
-DarlingtonDarlington with BaseMOSFETPhotovoltaicPhotovoltaic, LinearizedTransistorTransistor with BaseTransistor, Linearized
Voltage - Output (Max)
500mV5V5V, 10V5.25V6V7V8V8.2V8.7V10V13.5V15V
Current - Output / Channel
1µA3µA4µA5µA8µA12µA14µA20µA24µA30µA (Typ)70µA (Typ)500µA
Voltage - Forward (Vf) (Typ)
1V1.05V1.07V1.08V1.1V1.15V1.16V1.17V1.18V1.2V1.2V (Max)1.22V
Current - DC Forward (If) (Max)
1 mA1.7 mA3 mA5 mA6 mA7.5 mA10 mA12 mA15 mA20 mA25 mA30 mA
Vce Saturation (Max)
100mV110mV200mV250mV250mV (Typ)300mV350mV400mV500mV1V1V (Typ)1.2V1.25V1.4V
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q102
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-50°C ~ 110°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C
Mounting Type
-DIN RailSurface MountSurface Mount, Butt JointThrough Hole
Package / Case
3-SMD, Gull Wing4-CLCC4-DIP (0.100", 2.54mm)4-DIP (0.200", 5.08mm)4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-DIP (0.600", 15.24mm)4-DIP Module4-DIP Module (0.300", 7.62mm)4-EDIP (0.300", 7.62mm)4-Miniflat4-SMD (0.079", 2.00mm)
Supplier Device Package
4-BGA (3.5x3.5)4-CLCC (5.59x3.81)4-DIL4-DIP4-DIP-HV4-DIP-M4-DIP-S4-DIP-SL4-DIP-SLM4-LCC (3.81x5.59)4-LSOP4-LSOP (2.54mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.